


MIC5200-3.3YM-TR | |
|---|---|
DigiKey Part Number | MIC5200-3.3YM-TR-ND - Tape & Reel (TR) MIC5200-3.3YM-CT-ND - Cut Tape (CT) MIC5200-3.3YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-3.3YM-TR |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-3.3YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8-3.3#PBF | Analog Devices Inc. | 50 | LT1121ACS8-3.3#PBF-ND | 6,97000 € | Similar |
| LT1121CS8-3.3#PBF | Analog Devices Inc. | 941 | LT1121CS8-3.3#PBF-ND | 5,89000 € | Similar |
| LT1121IS8-3.3#PBF | Analog Devices Inc. | 303 | LT1121IS8-3.3#PBF-ND | 6,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 25 | 0,98520 € | 24,63 € |
| 100 | 0,89950 € | 89,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89954 € | 2.248,85 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

