


MIC5200-3.3BM | |
|---|---|
DigiKey Part Number | 2156-MIC5200-3.3BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5200-3.3BM |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-3.3BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 3177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75732 € | 259,76 € |
| Unit Price without VAT: | 0,75732 € |
|---|---|
| Unit Price with VAT: | 0,90121 € |

