Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5200-3.0YM-TR | |
|---|---|
DigiKey Part Number | MIC5200-3.0YM-TR-ND - Tape & Reel (TR) MIC5200-3.0YM-CT-ND - Cut Tape (CT) MIC5200-3.0YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-3.0YM-TR |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-3.0YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CS8-3 | Analog Devices Inc. | 0 | LT1521CS8-3-ND | 0,00000 € | Similar |
| LT1521CS8-3#PBF | Analog Devices Inc. | 48 | LT1521CS8-3#PBF-ND | 6,54000 € | Similar |
| LT1521CS8-3#TR | Analog Devices Inc. | 0 | LT1521CS8-3#TR-ND | 0,00000 € | Similar |
| LT1521CS8-3#TRPBF | Analog Devices Inc. | 0 | LT1521CS8-3#TRPBF-ND | 3,76504 € | Similar |
| LT1521IS8-3 | Analog Devices Inc. | 0 | LT1521IS8-3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 25 | 1,80160 € | 45,04 € |
| 100 | 1,63180 € | 163,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63182 € | 4.079,55 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


