Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5191YML-TR

DigiKey Part Number
576-2722-2-ND - Tape & Reel (TR)
576-2722-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC5191YML-TR
Description
IC LNR REG CTRLR 1OUT 10MLF
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5191YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
10-MLF® (3x3)
Type
Positive Adjustable
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Number of Outputs
1
Base Product Number
Current - Supply
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types