
MIC5191YML-TR | |
|---|---|
DigiKey Part Number | 576-2722-2-ND - Tape & Reel (TR) 576-2722-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC5191YML-TR |
Description | IC LNR REG CTRLR 1OUT 10MLF |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5191YML-TR Models |
Category | Voltage - Input 1V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 10-MLF® (3x3) |
Type Positive Adjustable | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Number of Outputs 1 | Base Product Number |
Current - Supply 15mA |

