Direct

MIC5191BMM | |
|---|---|
DigiKey Part Number | MIC5191BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5191BMM |
Description | IC LNR REG CTRLR 1OUT 10MSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5191BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 15mA | |
Voltage - Input | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,50640 € | 751,92 € |
| Unit Price without VAT: | 2,50640 € |
|---|---|
| Unit Price with VAT: | 2,98262 € |


