Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5191BMM-TR

DigiKey Part Number
MIC5191BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5191BMM-TR
Description
IC LNR REG CTRLR 1OUT 10MSOP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5191BMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Supplier Device Package
10-MSOP
Type
Positive Adjustable
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,36910 €5.922,75 €
Manufacturers Standard Package
Unit Price without VAT:2,36910 €
Unit Price with VAT:2,81923 €