
MIC5163YMM-TR | |
|---|---|
DigiKey Part Number | MIC5163YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5163YMM-TR |
Description | IC REG CTRLR DDR3 1OUT 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5163YMM-TR Models |
Category | Voltage - Output Programmable |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Controller, DDR3, GDDR3/4/5 | Supplier Device Package 10-MSOP |
Voltage - Input 0.75V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,89982 € | 4.749,55 € |
| Unit Price without VAT: | 1,89982 € |
|---|---|
| Unit Price with VAT: | 2,26079 € |

