
MIC5162YMM | |
|---|---|
DigiKey Part Number | 576-1820-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5162YMM |
Description | IC REG CTRLR DDR3 1OUT 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5162YMM Models |
Category | Voltage - Output Programmable |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Controller, DDR3, GDDR3/4/5 | Supplier Device Package 10-MSOP |
Voltage - Input 1.35V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,59350 € | 159,35 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

