Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5159-3.0BM6-TR

DigiKey Part Number
MIC5159-3.0BM6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5159-3.0BM6-TR
Description
IC LNR REG CTRLR 1OUT SOT23-6
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5159-3.0BM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Positive Fixed
Number of Outputs
1
Current - Supply
10mA
Voltage - Input
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63469 €1.904,07 €
Manufacturers Standard Package
Unit Price without VAT:0,63469 €
Unit Price with VAT:0,75528 €