Direct

MIC5159-1.8BM6-TR | |
|---|---|
DigiKey Part Number | MIC5159-1.8BM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5159-1.8BM6-TR |
Description | IC LNR REG CTRLR 1OUT SOT23-6 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5159-1.8BM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 10mA | |
Voltage - Input | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63469 € | 1.904,07 € |
| Unit Price without VAT: | 0,63469 € |
|---|---|
| Unit Price with VAT: | 0,75528 € |


