Linear Regulator Controller IC Positive Fixed 1 Output 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5157YN

DigiKey Part Number
MIC5157YN-ND
Manufacturer
Manufacturer Product Number
MIC5157YN
Description
IC LNR REG CTRLR 1OUT 14DIP
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC5157YN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Positive Fixed
Number of Outputs
1
Current - Supply
4.5mA
Voltage - Input
3V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
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
Tube
QuantityUnit PriceExt Price
1004,38910 €438,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,38910 €
Unit Price with VAT:5,22303 €