
MIC5157BM | |
|---|---|
DigiKey Part Number | 2156-MIC5157BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5157BM |
Description | SUPER LDO REGULATOR CONTROLLER |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5157BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 4.5mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 21634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

