Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5157BM

DigiKey Part Number
MIC5157BM-ND
Manufacturer
Manufacturer Product Number
MIC5157BM
Description
IC LNR REG CTRLR 1OUT 14SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5157BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 36V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Supplier Device Package
14-SOIC
Type
Positive Fixed
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
4.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3781,73823 €657,05 €
Unit Price without VAT:1,73823 €
Unit Price with VAT:2,06849 €