Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5156BM

DigiKey Part Number
2156-MIC5156BM-MI-ND
Manufacturer
Manufacturer Product Number
MIC5156BM
Description
SUPER LDO REGULATOR CONTROLLER
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5156BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
2.7mA
Voltage - Input
3V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121.622
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:121622
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2670,96386 €257,35 €
Unit Price without VAT:0,96386 €
Unit Price with VAT:1,14699 €