Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5156-5.0YM-TR

DigiKey Part Number
MIC5156-5.0YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5156-5.0YM-TR
Description
IC LNR REG CTRLR 1OUT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5156-5.0YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Fixed
Number of Outputs
1
Current - Supply
2.7mA
Voltage - Input
3V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,28556 €3.213,90 €
Manufacturers Standard Package
Unit Price without VAT:1,28556 €
Unit Price with VAT:1,52982 €