
MIC5156-3.3BN | |
|---|---|
DigiKey Part Number | 2156-MIC5156-3.3BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5156-3.3BN |
Description | SUPER LDO REGULATOR CONTROLLER |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5156-3.3BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 2.7mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,45966 € | 259,82 € |
| Unit Price without VAT: | 1,45966 € |
|---|---|
| Unit Price with VAT: | 1,73700 € |

