MIC5156-3.3BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 174
Unit Price: 3,42000 €
Datasheet
Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5156-3.3BM

DigiKey Part Number
MIC5156-3.3BM-ND
Manufacturer
Manufacturer Product Number
MIC5156-3.3BM
Description
IC LNR REG CTRLR 1OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5156-3.3BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 36V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SOIC
Type
Positive Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
2.7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5156-3.3YMMicrochip Technology174576-2355-ND3,42000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4751,25448 €595,88 €
Unit Price without VAT:1,25448 €
Unit Price with VAT:1,49283 €