
MIC502YM-TR | |
|---|---|
DigiKey Part Number | MIC502YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC502YM-TR |
Description | IC MOTOR DRIVER 4V-13.2V 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC502YM-TR Models |
Category | Technology Bipolar |
Manufacturer Microchip Technology | Applications Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 13.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Low Side | Supplier Device Package 8-SOIC |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC646BEOA | Microchip Technology | 1.567 | TC646BEOA-ND | 1,47000 € | Similar |
| TC648VOA | Microchip Technology | 107 | TC648VOA-ND | 1,51000 € | Similar |
| TC648VOA713 | Microchip Technology | 6.291 | TC648VOA713CT-ND | 1,51000 € | Similar |


