
MIC502BN | |
|---|---|
DigiKey Part Number | MIC502BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC502BN |
Description | IC MOTOR DRIVER 4V-13.2V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC502BN Models |
Category | Technology Bipolar |
Manufacturer Microchip Technology | Applications Fan Controller |
Packaging Tube | Voltage - Supply 4V ~ 13.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Controller - Speed | Package / Case 8-DIP (0.300", 7.62mm) |
Output Configuration Pre-Driver - Low Side | Supplier Device Package 8-PDIP |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC648VPA | Microchip Technology | 78 | TC648VPA-ND | 1,70000 € | Similar |


