
MIC502BN | |
|---|---|
DigiKey Part Number | 2156-MIC502BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC502BN |
Description | FAN MANAGEMENT IC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC502BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 4945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,98110 € | 258,03 € |
| Unit Price without VAT: | 0,98110 € |
|---|---|
| Unit Price with VAT: | 1,16751 € |

