
MIC5021BM | |
|---|---|
DigiKey Part Number | MIC5021BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5021BM |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5021BM Models |
Category | Voltage - Supply 12V ~ 36V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 400ns, 400ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5021YM | Microchip Technology | 535 | 576-2354-ND | 2,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,09065 € | 621,67 € |
| Unit Price without VAT: | 1,09065 € |
|---|---|
| Unit Price with VAT: | 1,29787 € |


