Direct

MIC5021BM-TR | |
|---|---|
DigiKey Part Number | MIC5021BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5021BM-TR |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5021BM-TR Models |
Category | Voltage - Supply 12V ~ 36V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 400ns, 400ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5021YM-TR | Microchip Technology | 4.251 | 576-1239-1-ND | 2,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97738 € | 2.443,45 € |
| Unit Price without VAT: | 0,97738 € |
|---|---|
| Unit Price with VAT: | 1,16308 € |


