
MIC5019YFT-T5 | |
|---|---|
DigiKey Part Number | MIC5019YFT-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5019YFT-T5 |
Description | IC GATE DRVR HIGH-SIDE 4TQFN |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5019YFT-T5 Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 3V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 4-UQFN |
Channel Type Single | Supplier Device Package 4-TQFN (1.2x1.2) |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |

