High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5016YN

DigiKey Part Number
576-1236-ND
Manufacturer
Manufacturer Product Number
MIC5016YN
Description
IC GATE DRVR HI/LOW SIDE 14DIP
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.75V ~ 30V
Manufacturer
Microchip Technology
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Driven Configuration
High-Side, Low-Side
Package / Case
14-DIP (0.300", 7.62mm)
Channel Type
Independent
Supplier Device Package
14-DIP
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.