
MIC5014BN | |
|---|---|
DigiKey Part Number | MIC5014BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC5014BN |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5014BN Models |
Category | Voltage - Supply 2.75V ~ 30V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side, Low-Side | Package / Case 8-DIP (0.300", 7.62mm) |
Channel Type Single | Supplier Device Package 8-PDIP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5014YN | Microchip Technology | 2.811 | 576-1234-ND | 3,03000 € | Direct |


