
MIC5013YM-TR | |
|---|---|
DigiKey Part Number | MIC5013YM-TR-ND - Tape & Reel (TR) MIC5013YM-CT-ND - Cut Tape (CT) MIC5013YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5013YM-TR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5013YM-TR Models |
Category | Voltage - Supply 7V ~ 32V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 2V, 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side, Low-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Single | Supplier Device Package 8-SOIC |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 25 | 4,17320 € | 104,33 € |
| 100 | 3,80760 € | 380,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,80755 € | 9.518,88 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

