Direct

MIC5013BM | |
|---|---|
DigiKey Part Number | MIC5013BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5013BM |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5013BM Models |
Category | Voltage - Supply 7V ~ 32V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 2V, 4.5V |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side, Low-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Single | Supplier Device Package 8-SOIC |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5013YM | Microchip Technology | 452 | 576-1231-ND | 5,02000 € | Direct |
| MIC5013YM-TR | Microchip Technology | 2.318 | MIC5013YM-CT-ND | 5,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,78145 € | 676,95 € |
| Unit Price without VAT: | 1,78145 € |
|---|---|
| Unit Price with VAT: | 2,11993 € |


