Buck Switching Regulator IC Positive Adjustable 0.625V 1 Output 5A 10-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4950YFL-TR

DigiKey Part Number
MIC4950YFL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4950YFL-TR
Description
IC REG BUCK ADJ 5A 10DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.625V 1 Output 5A 10-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
Up to 3.3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x4)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,27974 €6.398,70 €
Manufacturers Standard Package
Unit Price without VAT:1,27974 €
Unit Price with VAT:1,52289 €