


MIC49500-0.9WR | |
|---|---|
DigiKey Part Number | 576-1814-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC49500-0.9WR |
Description | IC REG LINEAR 0.9V 5A 7-SPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49500-0.9WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 mA | |
Current - Supply (Max) | 130 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 5,15500 € | 494,88 € |
| Unit Price without VAT: | 5,15500 € |
|---|---|
| Unit Price with VAT: | 6,13445 € |

