Similar



MIC49300BU | |
|---|---|
DigiKey Part Number | MIC49300BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC49300BU |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Category | Voltage Dropout (Max) 0.4V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 6.5V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3966ES-ADJ/NOPB | Texas Instruments | 1.092 | LP3966ES-ADJ/NOPB-ND | 5,12000 € | Similar |


