Direct
Similar



MIC49300BR | |
|---|---|
DigiKey Part Number | MIC49300BR-ND |
Manufacturer | |
Manufacturer Product Number | MIC49300BR |
Description | IC REG LINEAR POS ADJ 3A 5-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49300BR Models |
Category | Voltage Dropout (Max) 0.4V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC49300WR | Microchip Technology | 43 | 576-1229-ND | 4,70000 € | Direct |
| MIC49300WR-TR | Microchip Technology | 1.004 | MIC49300WR-CT-ND | 4,70000 € | Similar |


