Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49300-0.9WR-TR

DigiKey Part Number
MIC49300-0.9WR-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC49300-0.9WR-TR
Description
IC REG LINEAR 0.9V 3A 5-SPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC49300-0.9WR-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-5 (5 Leads + Tab)
Supplier Device Package
5-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,92296 €2.942,22 €
Manufacturers Standard Package
Unit Price without VAT:3,92296 €
Unit Price with VAT:4,66832 €