MIC49150-1.8BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,23255 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49150-1.8BMM-TR

DigiKey Part Number
MIC49150-1.8BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC49150-1.8BMM-TR
Description
IC REG LINEAR 1.8V 1.5A 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC49150-1.8BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,75347 €4.383,68 €
Manufacturers Standard Package
Unit Price without VAT:1,75347 €
Unit Price with VAT:2,08663 €