


MIC49150-0.9YMM | |
|---|---|
DigiKey Part Number | 576-2346-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-0.9YMM |
Description | IC REG LINEAR 0.9V 1.5A 8-MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-0.9YMM Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 25 | 2,59600 € | 64,90 € |
| 100 | 2,51660 € | 251,66 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

