
MIC4834YMM | |
|---|---|
DigiKey Part Number | 576-3306-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4834YMM |
Description | IC EL LAMP DRIVER 350KHZ 10MSOP |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 35kHz ~ 350kHz No 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4834YMM Models |
Category | Current - Output Source/Sink 5mA |
Manufacturer Microchip Technology | Dimming No |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Frequency 35kHz ~ 350kHz | Supplier Device Package 10-MSOP |
Voltage - Supply 2.3V ~ 5.8V | Base Product Number |
Current - Supply 152 µA |

