EL Lamp Driver Controller 35kHz ~ 350kHz No 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4834YMM-TR

DigiKey Part Number
MIC4834YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4834YMM-TR
Description
IC EL LAMP DRIVER 350KHZ 10MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 35kHz ~ 350kHz No 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4834YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
5mA
Manufacturer
Microchip Technology
Dimming
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
EL Lamp Driver
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Frequency
35kHz ~ 350kHz
Supplier Device Package
10-MSOP
Voltage - Supply
2.3V ~ 5.8V
Base Product Number
Current - Supply
152 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types