
MIC4833YML-TR | |
|---|---|
DigiKey Part Number | 576-3304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4833YML-TR |
Description | IC EL LAMP DRIVER 1.5KHZ 12MLF |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 100Hz ~ 1.5kHz No 12-MLF™ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4833YML-TR Models |
Category | Current - Supply 152 µA |
Manufacturer Microchip Technology | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 12-VFDFN Exposed Pad, 12-MLF® |
Frequency 100Hz ~ 1.5kHz | Supplier Device Package 12-MLF™ (4x4) |
Voltage - Supply 2.3V ~ 5.8V | Base Product Number |

