
MIC4827YMM-TR | |
|---|---|
DigiKey Part Number | MIC4827YMM-TR-ND - Tape & Reel (TR) MIC4827YMM-CT-ND - Cut Tape (CT) MIC4827YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4827YMM-TR |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4827YMM-TR Models |
Category | Current - Supply 21 µA |
Manufacturer Microchip Technology | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 60Hz ~ 1kHz | Supplier Device Package 8-MSOP |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 1,54760 € | 38,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26423 € | 3.160,57 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

