EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4827BMM

DigiKey Part Number
MIC4827BMM-ND
Manufacturer
Manufacturer Product Number
MIC4827BMM
Description
IC EL LAMP DRIVER 1KHZ 8MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP
EDA/CAD Models
MIC4827BMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
EL Lamp Driver
Frequency
60Hz ~ 1kHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
21 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,01725 €610,35 €
Unit Price without VAT:1,01725 €
Unit Price with VAT:1,21053 €