
MIC4826BMM | |
|---|---|
DigiKey Part Number | MIC4826BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4826BMM |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP |
EDA/CAD Models | MIC4826BMM Models |
Category | Current - Supply 21 µA |
Manufacturer Microchip Technology | Dimming No |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 60Hz ~ 1kHz | Supplier Device Package 8-MSOP |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,90733 € | 635,13 € |
| Unit Price without VAT: | 0,90733 € |
|---|---|
| Unit Price with VAT: | 1,07972 € |

