Low-Side Gate Driver IC Non-Inverting 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4807BN

DigiKey Part Number
MIC4807BN-ND
Manufacturer
Manufacturer Product Number
MIC4807BN
Description
IC GATE DRVR LOW-SIDE 18DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4807BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 16V
Manufacturer
Microchip Technology
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Driven Configuration
Low-Side
Package / Case
18-DIP (0.300", 7.62mm)
Channel Type
Synchronous
Supplier Device Package
18-DIP
Number of Drivers
8
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.