
MIC4801YM | |
|---|---|
DigiKey Part Number | 576-3856-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4801YM |
Description | IC LED DRVR LIN PWM 600MA 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4801YM Models |
Category | Current - Output / Channel 600mA |
Manufacturer Microchip Technology | Dimming PWM |
Packaging Tube | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,66290 € | 66,29 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

