
MIC4801YM-TR | |
|---|---|
DigiKey Part Number | 576-4386-2-ND - Tape & Reel (TR) 576-4386-1-ND - Cut Tape (CT) 576-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4801YM-TR |
Description | IC LED DRVR LIN PWM 600MA 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4801YM-TR Models |
Category | Current - Output / Channel 600mA |
Manufacturer Microchip Technology | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,72820 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66292 € | 1.657,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


