


MIC4782YML-TR | |
|---|---|
DigiKey Part Number | 576-3668-2-ND - Tape & Reel (TR) 576-3668-1-ND - Cut Tape (CT) 576-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4782YML-TR |
Description | IC REG BUCK ADJ 2A DL 16MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC4782YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,11000 € | 27,75 € |
| 100 | 1,01550 € | 101,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01551 € | 5.077,55 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



