


MIC4742YTSE | |
|---|---|
DigiKey Part Number | 2156-MIC4742YTSE-ND |
Manufacturer | |
Manufacturer Product Number | MIC4742YTSE |
Description | IC REG BUCK ADJ 2A DL 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4742YTSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 2421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,41137 € | 258,28 € |
| Unit Price without VAT: | 1,41137 € |
|---|---|
| Unit Price with VAT: | 1,67953 € |

