Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFDFN Exposed Pad, 12-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4720YML-TR

DigiKey Part Number
576-2720-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4720YML-TR
Description
IC REG BUCK ADJ 2A 12MLF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFDFN Exposed Pad, 12-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC4720YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-MLF™ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40448 €2.022,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40448 €
Unit Price with VAT:0,48133 €