8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC47100-10YMME

DigiKey Part Number
2156-MIC47100-10YMME-ND
Manufacturer
Manufacturer Product Number
MIC47100-10YMME
Description
IC REG LINEAR 1V 1A 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
80dB ~ 45dB (1kHz ~ 500kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.623
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1082,40972 €260,25 €
Unit Price without VAT:2,40972 €
Unit Price with VAT:2,86757 €