


MIC47100-1.0YML-TR | |
|---|---|
DigiKey Part Number | 576-3114-2-ND - Tape & Reel (TR) 576-3114-1-ND - Cut Tape (CT) 576-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47100-1.0YML-TR |
Description | IC REG LINEAR 1V 1A 8-MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100-1.0YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 45dB (1kHz ~ 500kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 8-MLF® (2x2) |
Voltage Dropout (Max) 0.25V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 25 | 1,69120 € | 42,28 € |
| 100 | 1,67740 € | 167,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53833 € | 7.691,65 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



