


MIC47053YMT-TR | |
|---|---|
DigiKey Part Number | 576-4108-2-ND - Tape & Reel (TR) 576-4108-1-ND - Cut Tape (CT) 576-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47053YMT-TR |
Description | IC REG LIN POS ADJ 500MA 8-TDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47053YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 47dB ~ 35dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,77450 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77455 € | 3.872,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

